+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV252J

Relay: solid state; Icntrl max: 3mA; 400mA; max.60VAC; max.60VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQV252J
TME Symbol:
AQV252J

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
0.4A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
AQV25
Relay variant
1-phase, PhotoMOS
On-state resistance
0.74Ω
Case
DIP6
Body dimensions
8.8x6.4x3.9mm
Operate time
1.4ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.457 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQV252J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.98 EURGross price for quantities from 1 pcs - 6.98 EUR
Net price for quantities from 5 pcs - 5.76 EURGross price for quantities from 5 pcs - 5.76 EUR
Net price for quantities from 25 pcs - 5.41 EURGross price for quantities from 25 pcs - 5.41 EUR
Net price for quantities from 100 pcs - 5.06 EURGross price for quantities from 100 pcs - 5.06 EUR