+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV257A

Relay: solid state; Icntrl max: 3mA; 250mA; max.200VAC; max.200VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQV257A
TME Symbol:
AQV257A

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
250mA
Switched voltage
max. 200V AC, max. 200V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
2.6Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.8x6.4x3.4mm
Operate time
1.5ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.438 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQV257A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD