+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQV259J

Relay: solid state; Icntrl max: 3mA; 30mA; max.1kVAC; max.1kVDC

Manufacturer: PANASONIC

Manufacturer part number:
AQV259J
TME Symbol:
AQV259J

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
30mA
Switched voltage
max. 1kV AC, max. 1kV DC
Manufacturer series
AQV25
Relay variant
1-phase, PhotoMOS
On-state resistance
85Ω
Case
DIP6
Body dimensions
8.8x6.4x3.9mm
Operate time
0.6ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.455 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQV259J
0 in TME stock
Net price for quantities from 1 pcs - 7.95 GBPGross price for quantities from 1 pcs - 7.95 GBP
Net price for quantities from 5 pcs - 6.96 GBPGross price for quantities from 5 pcs - 6.96 GBP
Net price for quantities from 25 pcs - 6.36 GBPGross price for quantities from 25 pcs - 6.36 GBP
Net price for quantities from 100 pcs - 5.76 GBPGross price for quantities from 100 pcs - 5.76 GBP
No. of pieces (Multiplicity: 1)