+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQW210EH

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 120mA; 18Ω


Manufacturer: PANASONIC

Manufacturer part number:
AQW210EH
TME Symbol:
AQW210EH

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
18Ω
Mounting
THT
Case
DIP8
Body dimensions
9.86x6.4x3.2mm
Operate time
0.5ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.414 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQW210EH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Packaging method by the manufacturer:Tube = 50 pcs