+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AQW212EHT

Relay: solid state; Icntrl max: 3mA; 500mA; max.60VAC; max.60VDC


Manufacturer: PANASONIC

Manufacturer part number:
AQW212EHT
TME Symbol:
AQW212EHT

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control current max.
3mA
Max. operating current
0.5A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
AQW21
Relay variant
1-phase, PhotoMOS
On-state resistance
0.83Ω
Mounting
THT
Case
DIP8
Body dimensions
9.86x6.4x3.2mm
Operate time
1ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.412 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
See other products from this series.:
*
AQW212EHT
345 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.70 USDGross price for quantities from 1 pcs - 4.70 USD
Packaging method by the manufacturer:
Tube = 50 pcs