+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQW215A

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 300mA; 2.3Ω


Manufacturer: PANASONIC

Manufacturer part number:
AQW215A
TME Symbol:
AQW215A

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
300mA
Switched voltage
max. 100V AC, max. 100V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
2.3Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.78x6.4x3.4mm
Operate time
0.6ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.485 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQW215A
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 50 pcs - 4.37 USDGross price for quantities from 50 pcs - 4.37 USD
Packaging method by the manufacturer:Tube = 50 pcs