+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AQY272

Relay: solid state; Ucntrl: 1.25VDC; Icntrl max: 3mA; 2000mA; 0.11Ω


Manufacturer: PANASONIC

Manufacturer part number:
AQY272
TME Symbol:
AQY272

Specification

Manufacturer
PANASONIC
Type of relay
solid state
Control voltage
1.25V DC
Control current max.
3mA
Max. operating current
2A
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, PhotoMOS
On-state resistance
0.11Ω
Mounting
PCB
Case
DIP4
Body dimensions
9.3x8.8x3.9mm
Operate time
2.46ms
Operating temperature
-40...85°C
Dimensions
Gross weight0.615 g
Certificates
See other products in this category: One Phase Solid State Relays PANASONIC,
*
AQY272
40 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 9.50 EURGross price for quantities from 1 pcs - 9.50 EUR
Net price for quantities from 50 pcs - 8.68 EURGross price for quantities from 50 pcs - 8.68 EUR
Packaging method by the manufacturer:Tube = 50 pcs