+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR065.B

Logger; 18÷265VAC; 22÷350VDC; IN: 1; on panel; IP67; 120x120x60mm

NEW

Manufacturer: APAR

Manufacturer part number:
AR065.B
TME Symbol:
AR065B

Specification

Manufacturer
APAR
Type of automation module
logger
Kind of temperature sensor
Ni100, Pt100, Pt500, Pt1000, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Number of inputs
1
Kind of input 1
0...2,5kΩ, 0...10V DC, 0...20mA, 0...60mV, 4...20mA, universal
Mounting
on panel
IP rating
IP67
Body dimensions
120x120x60mm
Kind of display used
OLED
Display resolution
128x64
The programming method
foil keypad, touch screen
Communication with PC
RJ45 Ethernet, RS485, USB
Kind of output 1
SPDT
Kind of output 2
SPST-NO
Kind of output 3
SPST-NO
Kind of output 4
0/4...20mA
Regulation for output 1
AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Controlled parameter
humidity, pressure, speed, temperature
Controlled parameter range
-9999...19999
Operating temperature
-30...60°C
Number of channels
3
Supply voltage
  • 18...265V AC
  • 22...350V DC
Input 1 properties
  • RTD
  • thermocouple
Interface
  • RS485
  • USB
Additional functions
  • 4GB of data memory
  • Modbus RTU
  • timer
  • transducers power supply 24V DC
Gross weight450 g
Certificates
See other products in this category: Recorders APAR,
*
AR065.B
1 in TME stock
Net price for quantities from 1 pcs - 561.71 USDGross price for quantities from 1 pcs - 561.71 USD
Net price for quantities from 5 pcs - 542.72 USDGross price for quantities from 5 pcs - 542.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.