+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR1011T-I/SS

IC: resistive touch screen controller; SSOP20; 2.5÷5.25V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AR1011T-I/SS
TME Symbol:
AR1011T-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
resistive touch screen controller
Mounting
SMD
Operating temperature
-40...85°C
Case
SSOP20
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Interface
  • 4-wire
  • 5-wire
  • 8-wire
  • UART
Supply voltage
  • 2.5...5.25V
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
AR1011T-I/SS
0 in TME stock
No. of pieces (Multiple of: 1 600)
Minimum order quantity: 1 600.
Multiple of: 1 600.
This product is not available for sale in your country.