+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR1021T-I/ML

IC: controller; 4-wire,5-wire,8-wire,I2C,SPI; QFN20; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AR1021T-I/ML
TME Symbol:
AR1021T-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Mounting
SMD
Operating temperature
-40...85°C
DC supply current
17mA
Case
QFN20
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
3300pcs.
Operating voltage
2.5...5V
Interface
  • 4-wire
  • 5-wire
  • 8-wire
  • I2C
  • SPI
Supply voltage
  • 2.5...5.25V
Gross weight0.053 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
AR1021T-I/ML
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
This product is not available for sale in your country.