+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR232.B/1/BT

Logger; for wall mounting; IP41,IP65; Bluetooth: BLE; 77x111x32mm


Manufacturer: APAR

Manufacturer part number:
AR232.B/1/BT
TME Symbol:
AR232.B/1/BT

Specification

Manufacturer
APAR
Type of automation module
logger
Mounting
for wall mounting
IP rating
IP41, IP65
Bluetooth version
BLE
Body dimensions
77x111x32mm
Kind of display used
LCD
Display parameters
4 digit
The programming method
foil keypad, USB
Communication with PC
USB
Controlled parameter
temperature
Interface
USB
Temperature measuring range
-30...80°C
Operating temperature
-20...70°C
Power supply
  • battery Li AA 3,6V x1
Additional functions
  • 4MB of data memory
  • password protecion possible, LED and sound operation status indication
Gross weight302.8 g
Certificates
EAN code5903672600453
See other products in this category: Recorders APAR,
*
AR232.B/1/BT
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Air delivery is not possible
Net price for quantities from 1 pcs - 41.92 EURGross price for quantities from 1 pcs - 41.92 EUR