+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AR234

Logger; for wall mounting; IP20; Communication: USB; 0÷100%RH


Manufacturer: APAR

Manufacturer part number:
AR234
TME Symbol:
AR234

Specification

Manufacturer
APAR
Type of automation module
logger
Kind of temperature sensor
Ni100, Pt100, Pt500, Pt1000, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Mounting
for wall mounting
IP rating
IP20
The programming method
configuration file on SD/MMC card, USB
Communication with PC
USB
Controlled parameter
analogue signal, temperature
Interface
USB
Temperature measuring range
-30...80°C
Humidity measuring range
0...100% RH
Test accessories features
integrated probe
Additional functions
4MB of data memory
Controlled parameter range
-200...850°C, -50...170°C, -40...800°C, -40...1200°C, -40...1600°C, -35...1300°C, -25...350°C, -25...680°C, 300...1800°C
Operating temperature
-20...70°C
Power supply
  • battery Li int.
Gross weight238.1 g
EAN code5903672601313
See other products in this category: Recorders APAR,
*
AR234
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 144.50 EURGross price for quantities from 1 pcs - 144.50 EUR
Net price for quantities from 5 pcs - 140.05 EURGross price for quantities from 5 pcs - 140.05 EUR