+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AR604/S

Automation module: regulator; temperature; -999÷9990; SSR; panel

Manufacturer: APAR

Manufacturer part number:
AR604/S
TME Symbol:
AR604/S

Specification

Manufacturer
APAR
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-999...9990
Kind of temperature sensor
Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Kind of output 1
SSR
Kind of input 1
RTD, thermocouple
Regulation for output 1
AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Mounting
panel
Output 1 electrical parameters
11V DC / 25mA
The programming method
foil keypad
Mounting hole dimensions
46x46mm
IP rating
IP20 at terminal side, IP40 (from the front)
Kind of display used
LED
Display height 1
7mm
Display 2 height
7mm
Body dimensions
48x48x79mm
Operating temperature
0...50°C
Supply voltage
  • 15...250V AC
  • 20...350V DC
  • 24V DC
  • 230V AC
Input 1 properties
  • RTD
  • thermocouple
Gross weight218.3 g
Certificates
EAN code5903672602488
See other products in this category: Temperature Regulators APAR,
*
AR604/S
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 102.79 EURGross price for quantities from 1 pcs - 102.79 EUR
Net price for quantities from 5 pcs - 99.63 EURGross price for quantities from 5 pcs - 99.63 EUR