+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APAR | |
Type of automation module | regulator | |
Kind of temperature sensor | Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T | |
Controlled parameter | temperature | |
Controlled parameter range | -1999...9999 | |
Kind of output 1 | SPDT | |
Kind of input 1 | digital, RTD, thermocouple, universal | |
Regulation for output 1 | AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID | |
Mounting | on panel | |
Output 1 electrical parameters | 250V AC / 8A | |
The programming method | foil keypad | |
Mounting hole dimensions | 32x67mm | |
IP rating | IP20 at terminal side, IP65 (from the front) | |
Kind of display used | LED | |
Display parameters | 4 digit | |
Display height 1 | 10mm | |
Body dimensions | 72x36x77mm | |
Operating temperature | 0...50°C |