+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AR661/S

Automation module: regulator; temperature; -1999÷9999; SSR; AR661


Manufacturer: APAR

Manufacturer part number:
AR661/S
TME Symbol:
AR661/S

Specification

Manufacturer
APAR
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-1999...9999
Kind of temperature sensor
Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple N, thermocouple R, thermocouple S, thermocouple T
Kind of output 1
SSR
Kind of input 1
digital, RTD, thermocouple, universal
Regulation for output 1
AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID
Mounting
for DIN rail mounting
Manufacturer series
AR661
Output 1 electrical parameters
11V DC / 25mA
The programming method
foil keypad
IP rating
IP20 at terminal side, IP40 (from the front)
Kind of display used
LED
Display parameters
4 digit
Display height 1
10mm
Body dimensions
53x90x62mm
Operating temperature
0...50°C
Supply voltage
  • 15...250V AC
  • 20...350V DC
Input 1 properties
  • RTD
  • thermocouple
Gross weight215 g
Certificates
EAN code5903672606851
See other products in this category: Temperature Regulators APAR,
See other products from this series.:
*
AR661/S
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 92.64 USDGross price for quantities from 1 pcs - 92.64 USD
Net price for quantities from 5 pcs - 89.79 USDGross price for quantities from 5 pcs - 89.79 USD