+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ARD00386

Expansion board; 12V; 2÷3VDC; Components: MCP1640


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ARD00386
TME Symbol:
ARD00386

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Output voltage
12V
Components
MCP1640
Supply voltage
  • 2...3V DC
Gross weight88 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ARD00386
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.