+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.08.01 ARM-14 ADAPTER

Adapter: extension module; 14pin 0,1",JTAG 20pin


Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.08.01 ARM-14 ADAPTER
TME Symbol:
ARM-14-ADAPTER

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of adapter for programmers
extension module
Cable/adapter structure
  • 14pin 0,1"
  • JTAG 20pin
Kit contents
  • adapter
  • connection cable
Gross weight19.1 g
Certificates
See other products in this category: Programmer accessories SEGGER MICROCONTROLLER,
*
8.08.01 ARM-14 ADAPTER
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 76.61 EURGross price for quantities from 1 pcs - 76.61 EUR
Net price for quantities from 3 pcs - 73.80 EURGross price for quantities from 3 pcs - 73.80 EUR