+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ARM-USB-OCD-H

Programmer: debugger; ARM; USB; Kit: debugger,connection cable


Manufacturer: OLIMEX

Manufacturer part number:
ARM-USB-OCD-H
TME Symbol:
ARM-USB-OCD-H

Specification

Manufacturer
OLIMEX
Type of ICs programmer
debugger
Associated circuits
ARM
Communication with PC
USB
Connection
D-Sub 9pin, JTAG, power supply, USB B
Dimensions
50x40mm
Interface
  • JTAG
  • RS232
Kit contents
  • connection cable
  • debugger
Gross weight103.18 g
Certificates
See other products in this category: Programmers OLIMEX,
*
ARM-USB-OCD-H
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.10 USDGross price for quantities from 1 pcs - 59.10 USD