+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

60310

Extension lead; H05RR-F; 3G1.5mm2; 10m; rubber; black; with flap


Manufacturer: AS SCHWABE

Manufacturer part number:
60310
TME Symbol:
AS-60310

Specification

Manufacturer
AS SCHWABE
Type of connection cable
extension lead
Kind of cable
H05RR-F
Cable structure
3G1.5mm2
Cable length
10m
Wire insulation material
rubber
IP rating
IP44
Insulation colour
black
Number of sockets
1
Version
with earthing, with flap
Number of cores
3
Core section
1.5mm2
Rated voltage
0.23kV
Max. operating current
16A
Conform to the norm
DIN EN 50525-2 DIN VDE 0620-2-1
Cable/adapter structure
  • CEE 7/3 (F) socket
  • CEE 7/7 (E/F) plug
Connector variant
  • Schuko socket
  • UNI-Schuko plug
Cable application
  • indoor
  • outdoor
Gross weight1.5084 kg
Certificates
EAN code4011160603105
See other products in this category: Extension Power Cords AS SCHWABE,
*
60310
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.12 EURGross price for quantities from 1 pcs - 20.12 EUR
Net price for quantities from 3 pcs - 17.61 EURGross price for quantities from 3 pcs - 17.61 EUR