+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

60708

Extension lead; AT-N07V3V3-F; 5G4mm2; 10m; PVC; yellow; 32A


Manufacturer: AS SCHWABE

Manufacturer part number:
60708
TME Symbol:
AS-60708

Specification

Manufacturer
AS SCHWABE
Type of connection cable
extension lead
Kind of cable
AT-N07V3V3-F
Cable structure
5G4mm2
Cable length
10m
Wire insulation material
PVC
IP rating
IP44
Insulation colour
yellow
Number of sockets
1
Version
three-phase, with flap
Number of cores
5
Core section
4mm2
Rated voltage
0.4kV
Max. operating current
32A
Connector variant
with phase change
Conform to the norm
DIN EN 50525-2 IEC 60309
Cable/adapter structure
  • IEC 60309 3P+N+PE plug
  • IEC 60309 3P+N+PE socket
Cable application
  • construction
  • indoor
  • outdoor
Gross weight4.8554 kg
Certificates
EAN code4011160607080
See other products in this category: Extension Power Cords AS SCHWABE,
*
60708
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 96.43 USDGross price for quantities from 1 pcs - 96.43 USD
Net price for quantities from 3 pcs - 84.39 USDGross price for quantities from 3 pcs - 84.39 USD