+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS393AMTR-E1

IC: comparator; precision; Cmp: 2; SMT; SO8; reel,tape; Iio: 200nA


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AS393AMTR-E1
TME Symbol:
AS393AMTR-E1

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
2
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
5mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
200nA
Voltage supply range
± 1...18V DC/2...36V DC
Input bias current
0.4µA
Gross weight0.1 g
Certificates
See other products in this category: SMD comparators DIODES INCORPORATED,
*
AS393AMTR-E1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.12 GBPGross price for quantities from 1 pcs - 0.12 GBP
Net price for quantities from 10 pcs - 0.07 GBPGross price for quantities from 10 pcs - 0.07 GBP
Net price for quantities from 25 pcs - 0.06 GBPGross price for quantities from 25 pcs - 0.06 GBP
Net price for quantities from 100 pcs - 0.05 GBPGross price for quantities from 100 pcs - 0.05 GBP
Net price for quantities from 250 pcs - 0.05 GBPGross price for quantities from 250 pcs - 0.05 GBP
Net price for quantities from 1000 pcs - 0.04 GBPGross price for quantities from 1000 pcs - 0.04 GBP
Net price for quantities from 2000 pcs - 0.04 GBPGross price for quantities from 2000 pcs - 0.04 GBP
Net price for quantities from 4000 pcs - 0.03 GBPGross price for quantities from 4000 pcs - 0.03 GBP
Net price for quantities from 12000 pcs - 0.03 GBPGross price for quantities from 12000 pcs - 0.03 GBP