+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASK-6

Cable clips; Øbundle : 9.5mm; W: 15.7mm; L: 18.8mm; aluminium


Manufacturer: ESSENTRA

Manufacturer part number:
ASK-6
TME Symbol:
ASK-6

Specification

Manufacturer
ESSENTRA
Type of cable accessories
cable clips
Bundle diameter
9.5mm
Width
15.7mm
Length
18.8mm
Holder material
aluminium
Height
14.3mm
Dimensions
Gross weight0.566 g
Certificates
See other products in this category: Cable Holders ESSENTRA,
*
ASK-6
9139 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.20 EUR
Net price for quantities from 50 pcs - 0.18 EURGross price for quantities from 50 pcs - 0.18 EUR
Net price for quantities from 250 pcs - 0.15 EURGross price for quantities from 250 pcs - 0.15 EUR
Packaging method by the manufacturer:Blister = 10 pcsCardboard = 250 pcsCardboard = 3 000 pcs