+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASL-L01MP0-NN

Relay: solid state; Ucntrl: 24VDC; 2.7A; max.60VAC; max.60VDC; ASL


Manufacturer: AUTONICS

Manufacturer part number:
ASL-L01MP0-NN
TME Symbol:
ASL-L01MP0-NN

Specification

Manufacturer
AUTONICS
Type of relay
solid state
Control voltage
24V DC
Max. operating current
2.7A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
ASL
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
9x39x89.8mm
IP rating
IP20
Kind of input
NPN
Related items
AQZ202D
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays AUTONICS,
See other products from this series.:
*
ASL-L01MP0-NN
0 in TME stock
Net price for quantities from 1 pcs - 15.59 USDGross price for quantities from 1 pcs - 15.59 USD
Net price for quantities from 5 pcs - 13.36 USDGross price for quantities from 5 pcs - 13.36 USD
Net price for quantities from 10 pcs - 11.87 USDGross price for quantities from 10 pcs - 11.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.