+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ANLY ELECTRONICS | |
Type of relay | solid state | |
Control voltage | 80...280V AC | |
Max. operating current | 2A | |
Switched voltage | 24...280V AC | |
Manufacturer series | ASR | |
Relay variant | 1-phase | |
Mounting | THT | |
Case | SIP | |
Body dimensions | 36.2x22.5x5mm | |
Relay features | zero voltage switching |