+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ASR-05DA

Relay: solid state; Ucntrl: 3÷32VDC; 5A; 24÷280VAC; ASR; 1-phase

Manufacturer: ANLY ELECTRONICS

Manufacturer part number:
ASR-05DA
TME Symbol:
ASR-05DA

Specification

Manufacturer
ANLY ELECTRONICS
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
5A
Switched voltage
24...280V AC
Manufacturer series
ASR
Relay variant
1-phase
Mounting
THT
Case
SIP
Relay features
zero voltage switching
Gross weight14.75 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays ANLY ELECTRONICS
*
ASR-05DA
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 50 pcs