+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASR-125AA-H

Relay: solid state; Ucntrl: 80÷280VAC; 125A; 48÷480VAC; ASR


Manufacturer: ANLY ELECTRONICS

Manufacturer part number:
ASR-125AA-H
TME Symbol:
ASR-125AA-H

Specification

Manufacturer
ANLY ELECTRONICS
Type of relay
solid state
Control voltage
80...280V AC
Max. operating current
125A
Switched voltage
48...480V AC
Manufacturer series
ASR
Relay variant
1-phase
Body dimensions
47.5x43x25.3mm
Switching method
zero voltage switching
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight124.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays ANLY ELECTRONICS,
See other products from this series.:
*
ASR-125AA-H
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 61.83 EURGross price for quantities from 1 pcs - 61.83 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs