+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASSR-1218

Relay: solid state; Icntrl max: 3mA; 20mA; max.60VAC; max.60VDC


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
ASSR-1218
TME Symbol:
ASSR-1218

Specification

Manufacturer
BROADCOM (AVAGO)
Type of relay
solid state
Control current max.
3mA
Max. operating current
20mA
Switched voltage
max. 60V AC, max. 60V DC
Relay variant
1-phase, Photo MOSFET
On-state resistance
10Ω
Operate time
5ms
Dimensions
Gross weight0.079 g
Certificates
See other products in this category: One Phase Solid State Relays BROADCOM (AVAGO),
*
ASSR-1218
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 2.74 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.49 USD
Net price for quantities from 500 pcs - 2.26 USDGross price for quantities from 500 pcs - 2.26 USD
Packaging method by the manufacturer:Tube = 100 pcs