+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AT28BV256-20SU

IC: EEPROM memory; 256kbEEPROM; 32kx8bit; 2.7÷3.6V; SO28; parallel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT28BV256-20SU
TME Symbol:
AT28BV256-20SU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
256kb EEPROM
Mounting
SMD
Memory organisation
32kx8bit
Operating voltage
2.7...3.6V
Case
SO28
Kind of interface
parallel
Operating temperature
-40...85°C
Access time
200ns
Max number of cycles
10k
Kind of package
tube
Manufacturer standard package
27pcs.
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
AT28BV256-20SU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.