+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT28C256-15PU

IC: EEPROM memory; 256kbEEPROM; 32kx8bit; 4.5÷5.5V; DIP28; 150ns


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT28C256-15PU
TME Symbol:
AT28C256-15PU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
256kb EEPROM
Mounting
THT
Memory organisation
32kx8bit
Operating voltage
4.5...5.5V
Case
DIP28
Kind of interface
parallel
Operating temperature
-40...85°C
Access time
150ns
Max number of cycles
10k
Kind of package
tube
Manufacturer standard package
14pcs.
Gross weight4.805 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
AT28C256-15PU
102 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tube = 14 pcs