+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AT40K20-2BQJ

IC: FPGA; SMD; LQFP144; Number of macrocells: 1024; I/O: 256; 5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT40K20-2BQJ
TME Symbol:
AT40K20-2BQJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
LQFP144
Number of macrocells
1024
Number of inputs/outputs
256
Frequency
100MHz
Memory
8kB RAM
Delay time
2ns
Kind of package
in-tray
Manufacturer standard package
60pcs.
Supply voltage
  • 5V DC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY
*
AT40K20-2BQJ
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
This product is not available for sale in your country.