+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AT412-21

Module: thyristor trigger module; THT; EZYTrigger™; 12mA; 2.1kV


Manufacturer: BSR CONTROLS

Manufacturer part number:
AT412-21
TME Symbol:
AT412-21

Specification

Manufacturer
BSR CONTROLS
Type of semiconductor module
thyristor trigger module
Electrical mounting
THT
Technology
EZYTrigger™
Control current
12mA
Voltage class
2.1kV
Operating voltage
690V
Operating temperature
-20...85°C
Kind of output
thyristor driver
Integrated circuit features
  • active trigger unit ATU
  • zero voltage switching
Gross weight12.96 g
Certificates
See other products in this category: Thyristor modules BSR CONTROLS,
*
AT412-21
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.02 EURGross price for quantities from 1 pcs - 46.02 EUR
Net price for quantities from 3 pcs - 41.42 EURGross price for quantities from 3 pcs - 41.42 EUR
Net price for quantities from 10 pcs - 36.62 EURGross price for quantities from 10 pcs - 36.62 EUR
Net price for quantities from 30 pcs - 32.92 EURGross price for quantities from 30 pcs - 32.92 EUR
Packaging method by the manufacturer:
Cardboard = 30 pcs