+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT413-22

Module: thyristor trigger module; THT; EZYTrigger™; 12mA; 2.2kV


Manufacturer: BSR CONTROLS

Manufacturer part number:
AT413-22
TME Symbol:
AT413-22

Specification

Manufacturer
BSR CONTROLS
Type of semiconductor module
thyristor trigger module
Electrical mounting
THT
Technology
EZYTrigger™
Control current
12mA
Voltage class
2.2kV
Operating voltage
690V
Operating temperature
-20...85°C
Kind of output
thyristor driver
Integrated circuit features
  • active trigger unit ATU
  • wired single trigger
Gross weight12.78 g
Certificates
See other products in this category: Thyristor modules BSR CONTROLS,
*
AT413-22
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 34.70 EURGross price for quantities from 1 pcs - 34.70 EUR
Net price for quantities from 3 pcs - 30.60 EURGross price for quantities from 3 pcs - 30.60 EUR
Net price for quantities from 10 pcs - 27.50 EURGross price for quantities from 10 pcs - 27.50 EUR
Net price for quantities from 30 pcs - 25.71 EURGross price for quantities from 30 pcs - 25.71 EUR
Packaging method by the manufacturer:
Cardboard = 30 pcs