+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT414-22

Module: thyristor trigger module; THT; EZYTrigger™; 12mA; 2.2kV


Manufacturer: BSR CONTROLS

Manufacturer part number:
AT414-22
TME Symbol:
AT414-22

Specification

Manufacturer
BSR CONTROLS
Type of semiconductor module
thyristor trigger module
Electrical mounting
THT
Technology
EZYTrigger™
Control current
12mA
Voltage class
2.2kV
Operating voltage
690V
Operating temperature
-20...85°C
Kind of output
thyristor driver
Integrated circuit features
  • active trigger unit ATU
  • fiber optic trigger
Gross weight20 g
Certificates
See other products in this category: Thyristor modules BSR CONTROLS,
*
AT414-22
28 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 22.16 USDGross price for quantities from 1 pcs - 22.16 USD
Net price for quantities from 3 pcs - 20.11 USDGross price for quantities from 3 pcs - 20.11 USD
Packaging method by the manufacturer:Cardboard = 30 pcs