+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT42QT1244-AUR

IC: switch; I2C; reel,tape; 3÷5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT42QT1244-AUR
TME Symbol:
AT42QT1244-AUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
I2C
Mounting
SMD
Number of channels
24
Operating temperature
-40...105°C
DC supply current
6.6mA
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Operating voltage
3...5V
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
AT42QT1244-AUR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
This product is not available for sale in your country.