+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT42QT2120-SU

IC: driver; touch sensor; I2C; SO20-W; Ch: 12; 1.8÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT42QT2120-SU
TME Symbol:
AT42QT2120-SU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
touch sensor
Interface
I2C
Case
SO20-W
Number of channels
12
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
37pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight0.578 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
AT42QT2120-SU
22 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 37 pcs