+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91M42800A-33AU

IC: microcontroller; 33MHz; LQFP144; Features: watchdog; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91M42800A-33AU
TME Symbol:
AT91M42800A-33AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
microcontroller
Clock frequency
33MHz
Mounting
SMD
Number of inputs/outputs
54
Case
LQFP144
Integrated circuit features
watchdog
Kind of package
in-tray
Kind of core
32-bit
Manufacturer standard package
60pcs.
Interface
  • EBI
  • EMI
  • SPI
  • UART
  • USART
Supply voltage
  • 2.7...3.6V
Gross weight0.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY
*
AT91M42800A-33AU
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 60.
Multiple of: 60.
This product is not available for sale in your country.