+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91M42800A-33AU-999

IC: microcontroller; 33MHz; LQFP144; Features: PoR; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91M42800A-33AU-999
TME Symbol:
AT91M42800A33AU999

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
microcontroller
Clock frequency
33MHz
Mounting
SMD
Number of inputs/outputs
54
Case
LQFP144
Integrated circuit features
PoR
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
800pcs.
Interface
  • EBI
  • EMI
  • SPI
  • UART
  • USART
Supply voltage
  • 2.7...3.6V
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY
*
AT91M42800A-33AU-999
0 in TME stock
No. of pieces (Multiple of: 800)
Minimum order quantity: 800.
Multiple of: 800.
This product is not available for sale in your country.