+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AT91M55800A-33CJ

IC: ARM7TDMI microcontroller; -40÷85°C; PWM: 2; AT91; in-tray


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91M55800A-33CJ
TME Symbol:
AT91M55800A-33CJ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM7TDMI microcontroller
Mounting
SMD
Number of inputs/outputs
58
Operating temperature
-40...85°C
Number of PWM channels
2
Family
AT91
Kind of package
in-tray
Kind of core
32-bit
Manufacturer standard package
160pcs.
Interface
  • SPI
  • UART
  • USART
Supply voltage
  • 2.7...3.6V
Gross weight0.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY
*
AT91M55800A-33CJ
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
This product is not available for sale in your country.