+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91R40008-66AU

IC: microcontroller; 66MHz; LQFP100; Features: PoR,watchdog


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91R40008-66AU
TME Symbol:
AT91R40008-66AU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
microcontroller
Clock frequency
66MHz
Mounting
SMD
Number of inputs/outputs
32
Case
LQFP100
Kind of package
in-tray
Kind of core
32-bit
Manufacturer standard package
90pcs.
Interface
  • EBI
  • EMI
  • UART
  • USART
Integrated circuit features
  • PoR
  • watchdog
Supply voltage
  • 1.65...1.95V
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY
*
AT91R40008-66AU
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
This product is not available for sale in your country.