+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91SAM7SE256B-AUR

IC: ARM7TDMI microcontroller; LQFP128; 256kBFLASH; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM7SE256B-AUR
TME Symbol:
AT91SAM7SE256B-AUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM7TDMI microcontroller
Mounting
SMD
Number of inputs/outputs
88
Case
LQFP128
Memory
256kB FLASH
Operating temperature
-40...85°C
Number of PWM channels
4
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
750pcs.
Interface
  • SPI
  • UART
  • USB
Supply voltage
  • 1.65...1.95V
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY
*
AT91SAM7SE256B-AUR
0 in TME stock
No. of pieces (Multiple of: 750)
Minimum order quantity: 750.
Multiple of: 750.
This product is not available for sale in your country.