+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91SAM7X128C-CUR

IC: ARM7TDMI microcontroller; TFBGA129; 128kBFLASH; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM7X128C-CUR
TME Symbol:
AT91SAM7X128C-CUR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM7TDMI microcontroller
Mounting
SMD
Number of inputs/outputs
62
Case
TFBGA129
Memory
128kB FLASH
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of core
32-bit
Manufacturer standard package
2000pcs.
Interface
  • Ethernet
  • I2C
  • SPI
  • UART
  • USB
Supply voltage
  • 1.65...1.95V
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: ST microcontrollers MICROCHIP TECHNOLOGY
*
AT91SAM7X128C-CUR
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
This product is not available for sale in your country.