+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AT91SAM9260B-CU

IC: ARM microprocessor; ARM926; 1.65÷1.95VDC; SMD; LFBGA217; PWM: 6

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM9260B-CU
TME Symbol:
AT91SAM9260B-CU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM926
Operating temperature
-40...85°C
Mounting
SMD
Case
LFBGA217
Memory
8kB SRAM
Clock frequency
180MHz
Kind of package
in-tray
Integrated circuit features
watchdog
Number of 10bit A/D converters
4
Number of 16bit timers
6
Number of PWM channels
6
Ethernet category
10/100Base-T
Kind of core
32-bit
Manufacturer standard package
126pcs.
Interface
  • Ethernet
  • I2C
  • SPI x2
  • SSC
  • UART x7
  • USB x3
Supply voltage
  • 1.65...1.95V DC
Gross weight0.479 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY
*
AT91SAM9260B-CU
78 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tray = 126 pcs