+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91SAM9260B-QU

IC: ARM microprocessor; AT91; SMD; QFP208; 8kBFLASH; Core: 32-bit


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM9260B-QU
TME Symbol:
AT91SAM9260B-QU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Family
AT91
Operating temperature
-40...85°C
Mounting
SMD
Case
QFP208
Memory
8kB FLASH
Kind of package
in-tray
Integrated circuit features
watchdog
Flash memory organisation
2x4kx8bit
Kind of core
32-bit
Manufacturer standard package
24pcs.
Gross weight5.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY
*
AT91SAM9260B-QU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tray = 24 pcs