+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AT91SAM9M10C-CU

IC: ARM microprocessor; ARM926; 0.9÷1.1VDC; SMD; TFBGA324; PWM: 4


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM9M10C-CU
TME Symbol:
AT91SAM9M10C-CU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM926
Operating temperature
-40...85°C
Mounting
SMD
Case
TFBGA324
Memory
64kB SRAM
Clock frequency
400MHz
Kind of package
in-tray
Number of PWM channels
4
Kind of core
32-bit
Manufacturer standard package
126pcs.
Interface
  • DBGU
  • Ethernet
  • FLEXCOM x8
  • I2S x2
  • ISI
  • LCD RGB 24-bit
  • MCI x2
  • USB x3
Supply voltage
  • 0.9...1.1V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY
*
AT91SAM9M10C-CU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.