+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT91SAM9XE512B-CU

IC: ARM microprocessor; ARM926; 1.65÷1.95VDC; SMD; LFBGA217

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT91SAM9XE512B-CU
TME Symbol:
AT91SAM9XE512B-CU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of architecture
ARM926
Operating temperature
-40...85°C
Mounting
SMD
Case
LFBGA217
Memory
32kB SRAM
Clock frequency
180MHz
Kind of package
in-tray
Integrated circuit features
watchdog
Kind of core
32-bit
Manufacturer standard package
126pcs.
Interface
  • Bus Matrix
  • DBGU
  • EBI
  • Ethernet
  • FLEXCOM x8
  • ISI
  • MCI x2
  • SSC
Supply voltage
  • 1.65...1.95V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
AT91SAM9XE512B-CU
0 in TME stock
Net price for quantities from 1 pcs - 19.87 EURGross price for quantities from 1 pcs - 19.87 EUR
Net price for quantities from 25 pcs - 18.53 EURGross price for quantities from 25 pcs - 18.53 EUR
Net price for quantities from 100 pcs - 17.56 EURGross price for quantities from 100 pcs - 17.56 EUR
No. of pieces (Multiplicity: 1)