+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Topology | buck | |
Case | DFN8 | |
Number of channels | 1 | |
Integrated circuit features | PWM | |
DC supply current | 1.5mA | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 4.5...40V | |
Application | automotive industry | |
Input voltage | 4.5...40V | |
Frequency | 2MHz | |
Kind of package | reel, tape | |
Manufacturer standard package | 3300pcs. |