+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AT9932TS-G

IC: driver; boost,buck; TSSOP24; 1W; PWM; Uoper: 5.3÷40V; 100÷800kHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT9932TS-G
TME Symbol:
AT9932TS-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost, buck
Case
TSSOP24
Power
1W
Integrated circuit features
PWM
DC supply current
2mA
Mounting
SMD
Operating temperature
-40...150°C
Operating voltage
5.3...40V
Application
automotive industry
Input voltage
5.3...40V
Frequency
100...800kHz
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 5.3...40V
Gross weight0.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY
*
AT9932TS-G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
This product is not available for sale in your country.