+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATAB663254A-V1.2

Dev.kit: Microchip; Components: ATA663254; ATA663254; 5.7÷27V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATAB663254A-V1.2
TME Symbol:
ATAB663254A-V1.2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Interface
LIN
Connection
SO8 socket
Components
ATA663254
Kit contents
ATA663254
Programmers and development kits features
LIN board
Supply voltage
  • 5.7...27V
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
ATAB663254A-V1.2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.