+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | authentication | |
Ciphering | AES128, MAC | |
Mounting | SMD | |
Case | SO8 | |
Memory | 32kB EEPROM | |
Operating temperature | -40...85°C | |
Operating voltage | 2.5...5.5V | |
Kind of memory | EEPROM | |
Manufacturer series | CryptoAuthentication™ | |
Kind of package | reel, tape | |
Manufacturer standard package | 4000pcs. |