+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATECC108A-MAHDA-T

IC: authentication; SHA-256 hash algorithm,HMAC; uDFN8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATECC108A-MAHDA-T
TME Symbol:
ATECC108A-MAHDA-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Ciphering
HMAC, SHA-256 hash algorithm
Mounting
SMD
Case
uDFN8
Memory
10kB EEPROM
Operating temperature
-40...85°C
Operating voltage
1.8...5.5V
Kind of memory
EEPROM
Manufacturer series
CryptoAuthentication™
Kind of package
reel, tape
Manufacturer standard package
15000pcs.
Interface
  • I2C
  • single-wire
Integrated circuit features
  • RNG
  • secure hardware-based key storage
  • unique die serial numer
Supply voltage
  • 2...5.5V
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
ATECC108A-MAHDA-T
0 in TME stock
No. of pieces (Multiple of: 15 000)
Minimum order quantity: 15 000.
Multiple of: 15 000.
This product is not available for sale in your country.